
Surface mount fixed inductor with 27nH inductance and 5% tolerance. Features a ceramic core, 200mA current rating, and 1.5Ω DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 1.5GHz. Packaged in a 0402 case size (1mm x 0.5mm x 0.02inch) on tape and reel.
Panasonic ELJ-RF27NJF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 250mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.5R |
| Height | 0.02inch |
| Inductance | 27nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.5GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF27NJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
