
High-frequency chip inductor with 43nH inductance and 2% tolerance, designed for surface mount applications. Features a ceramic, non-magnetic core and a 0402 package size (1mm x 0.5mm x 0.02inch). Operates with a 150mA current rating at 100MHz, exhibiting an 8 Q-factor and 1.9Ω DC resistance. Suitable for a wide temperature range from -40°C to 85°C, with a self-resonant frequency of 1.8GHz. Packaged in tape and reel for automated assembly.
Panasonic ELJ-RF43NGFB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic, Non-Magnetic |
| Current | 300mA |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.9R |
| Height | 0.02inch |
| Inductance | 43nH |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF43NGFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.