
Surface mount fixed inductor with 56nH inductance and 5% tolerance. Features a 0402 package size, non-magnetic ceramic core, and unshielded construction. Operates with a maximum DC current of 130mA and a DC resistance of 2.5 Ohms. Self-resonant frequency is 1.5GHz at a test frequency of 100MHz, with an operating temperature range of -20°C to 85°C.
Panasonic ELJ-RF56NJF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 400mA |
| Current Rating | 130mA |
| DC Resistance (DCR) | 2.5R |
| Height | 0.02inch |
| Inductance | 56nH |
| Length | 1mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF56NJF to view detailed technical specifications.
No datasheet is available for this part.