Surface mount fixed inductor with 100nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, 0402 package size (0603 Imperial, 1608 Metric), and unshielded construction. Operates with a maximum DC current of 90mA, a DC resistance of 100mR, and a self-resonant frequency of 6GHz. Suitable for a wide operating temperature range from -20°C to 85°C.
Panasonic ELJ-RFR10JF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 630mA |
| Current Rating | 90mA |
| DC Resistance (DCR) | 100mR |
| Height | 0.02inch |
| Inductance | 100nH |
| Length | 1mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | NJ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ELJ-RFR10JF to view detailed technical specifications.
No datasheet is available for this part.