Shielded surface mount fixed inductor with 27µH inductance and 10% tolerance, tested at 1MHz. Features a ferrite core, 10mA current rating, and 40 Q-factor. Encased in a 1210 (3225 metric) package, this component operates from -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-SA270KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 5mA |
| Current Rating | 10mA |
| DC Resistance (DCR) | 7R |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | SA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-SA270KF to view detailed technical specifications.
No datasheet is available for this part.