
Surface mount shielded wirewound inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 10mA rated current, and 8.4Ω DC resistance. Operates within a -20°C to 85°C temperature range. Housed in a 1008 (2520 metric) case, this component is RoHS compliant and supplied on tape and reel.
Panasonic ELJ-SC101KF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 12mA |
| Current Rating | 10mA |
| DC Current | 10mA |
| DC Resistance (DCR) | 8.4R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 10mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | SC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-SC101KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
