Shielded fixed inductor with 33µH inductance and 10% tolerance, designed for surface mounting. Features a ferrite core, 14mA DC current rating, and 6Ω DC resistance. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 18MHz. Packaged in a 1008 (3225 metric) case size, supplied on tape and reel.
Panasonic ELJ-SC330KF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 6mA |
| Current Rating | 14mA |
| DC Current | 14mA |
| DC Resistance (DCR) | 6R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 33uH |
| Length | 2.5mm |
| Max DC Current | 14mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | SA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-SC330KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.