The ELJEA6R8MF is a surface mount general purpose inductor from Panasonic with a nominal inductance of 6.8uH and a DC resistance of 0.19Ohm. It has a maximum rated current of 0.2A and is designed for use in RF inductor applications. The inductor is shielded and has a self resonance frequency of 36MHz. It is rated for operation over a temperature range of -20 to 85 degrees Celsius.
Panasonic ELJEA6R8MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.2 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 36 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJEA6R8MF to view detailed technical specifications.
No datasheet is available for this part.