The ELJFA4R7KF3 is a general purpose chip inductor from Panasonic. It features a wirewound technology with a molded protection style and a ferrite core material. The inductor has an inductance of 4.7uH with a tolerance of 10%. It can handle a maximum DC current of 0.165A and has a maximum DC resistance of 1.5. The inductor is designed to operate over a temperature range of -20 to 85 degrees Celsius.
Panasonic ELJFA4R7KF3 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ELJFA4R7KF3 to view detailed technical specifications.
No datasheet is available for this part.