This is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material and a 22uH inductance value with a 10% tolerance. The inductance is tested at a frequency of 1M. The maximum DC current is 0.195A and the maximum DC resistance is 2.6 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 15M. It has a case size of 1812 and dimensions of 4.8 x 3.4 x 3.4mm. The operating temperature range is from -20 to 85 degrees Celsius.
Panasonic ELJFB220KF2 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.195A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJFB220KF2 to view detailed technical specifications.
No datasheet is available for this part.