The ELJFB221KF2 is a 220uH wirewound ferrite inductor with 10% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.085A and a maximum DC resistance of 13 ohms. The inductor operates within a temperature range of -20°C to 85°C and is available in a 1812 case size.
Panasonic ELJFB221KF2 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJFB221KF2 to view detailed technical specifications.
No datasheet is available for this part.