The ELJFB270KF2 is a general purpose chip inductor with a wirewound technology and molded protection style. It features a ferrite core material with an inductance of 27uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.185A and a maximum DC resistance of 2.9 ohms. It is available in a 1812 case size with a product length of 4.8mm and a height and depth of 3.4mm. The operating temperature range is from -20 to 85 degrees Celsius.
Panasonic ELJFB270KF2 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJFB270KF2 to view detailed technical specifications.
No datasheet is available for this part.