Panasonic ELJFC100KF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 10 |
| Package Width | 2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.08 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 32 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJFC100KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.