Panasonic ELJFDR82KF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.36 |
| Rated Current-Max | 0.19 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 370 |
| Quality Factor-Min (at L-nom) | 8 |
| Series | ELJFD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJFDR82KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.