Panasonic ELJLA680KF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 5.5 |
| Rated Current-Max | 0.145 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJLA680KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.