The ELJNCR33KFB is a high frequency chip inductor from Panasonic with a type of wirewound construction and ferrite core material. It features an inductance of 0.33uH with a tolerance of 10% and is tested at a frequency of 25.2MHz. The inductor can handle a maximum DC current of 0.135A and has a maximum saturation current of 0.135A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 200MHz. It is available in a surface mount package with a case size of 1008, product length of 2.8mm, height of 1.8mm, and product depth of 2.2mm. The operating temperature range is from -20 to 85 degrees Celsius.
Panasonic ELJNCR33KFB technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.135A |
| Maximum Saturation Current | 0.135A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.37Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELJNCR33KFB to view detailed technical specifications.
No datasheet is available for this part.