Panasonic ELJNCR56KFB technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELJNCR56KFB to view detailed technical specifications.
No datasheet is available for this part.