The ELJND1R0KF3 is a high frequency chip inductor from Panasonic with a type of wirewound technology. It has an inductance of 1uH and a tolerance of 10%. The inductance test frequency is 7.96M and the maximum DC current is 0.12. The inductor has a maximum DC resistance of 3.88 and a minimum quality factor of 8. It is available in a surface mount 0805 case size with dimensions of 2.3 x 1.55 x 1.55mm. The operating temperature range is from -20 to 85 degrees Celsius.
Panasonic ELJND1R0KF3 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3.88Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.55mm |
| Product Depth | 1.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJND1R0KF3 to view detailed technical specifications.
No datasheet is available for this part.