Panasonic ELJND68NKF2 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.34A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.57Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.55mm |
| Product Depth | 1.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJND68NKF2 to view detailed technical specifications.
No datasheet is available for this part.