The ELJNDR39KF is a high frequency chip inductor from Panasonic with a wirewound technology and 0.39uH inductance. It has a tolerance of 10% and is tested at 25.2MHz. The maximum DC current is 0.15A, and the maximum saturation current is also 0.15A. The inductance decrease percentage at the maximum saturation current is 10%. The inductor has a maximum DC resistance of 2.37 ohms and a minimum quality factor of 10. It has a minimum self resonant frequency of 150MHz. The inductor is available in an 0805 case size with a product length of 2.3mm, height of 1.55mm, and product depth of 1.55mm. It operates between -20°C and 85°C.
Panasonic ELJNDR39KF technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.37Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.55mm |
| Product Depth | 1.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJNDR39KF to view detailed technical specifications.
No datasheet is available for this part.