Panasonic ELJNK10NAF technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.64 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 5500MHz |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ELJNK10NAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.