The ELJPA220KF2 is a 2.2uH general purpose RF inductor with a tolerance of 10% from Panasonic. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is a dual-ended, surface mount device with a package height of 2.2mm and a package width of 2.5mm. It has a DC resistance of 0.66 ohms and a rated current of 0.42 amps. The inductor is not shielded and has a self-resonance frequency of 15 MHz.
Panasonic ELJPA220KF2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.66 |
| Rated Current-Max | 0.42 |
| Test Frequency | 1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJPA220KF2 to view detailed technical specifications.
No datasheet is available for this part.