The ELJPC1R5MF is a general purpose inductor from Panasonic with a nominal inductance of 1.5uH and a DC resistance of 0.55 ohms. It has a maximum rated current of 435mA and operates within a temperature range of -20 to 85 degrees Celsius. The inductor is unshielded and intended for RF applications. It is available in a 1008 package type, which is a surface mount package.
Panasonic ELJPC1R5MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.435 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 85 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJPC1R5MF to view detailed technical specifications.
No datasheet is available for this part.