Panasonic ELJPE22NKF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.7 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1800 |
| Manufacturer Series | ELJPE |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJPE22NKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.