Panasonic ELJRF24NJF2 technical specifications.
| Type | RF |
| Technology | Laser Cut |
| Core Material | Ceramic |
| Inductance | 0.024uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 0402 |
| Product Length | 1(Typ)mm |
| Height | 0.5(Typ)mm |
| Product Depth | 0.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJRF24NJF2 to view detailed technical specifications.
No datasheet is available for this part.