The ELJRF24NJFB is a surface mount general purpose inductor from Panasonic with a nominal inductance of 0.024uH and a maximum rated current of 0.2A. It operates at a self-resonance frequency of 1900MHz and has a minimum quality factor of 8 at its nominal inductance. The inductor is available in a 0402 package and is not shielded. It is designed for use in RF applications and has a DC resistance of 1 ohm. The inductor can operate over a temperature range of -20 to 85 degrees Celsius.
Panasonic ELJRF24NJFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJRF24NJFB to view detailed technical specifications.
No datasheet is available for this part.