Panasonic ELJRG12NGF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 2 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.19 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6100 |
| Manufacturer Series | RG |
| Quality Factor-Min (at L-nom) | 3 |
| Series | ELJRG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJRG12NGF to view detailed technical specifications.
No datasheet is available for this part.