Panasonic ELJRG1N2ZF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 16.667 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.55 |
| Test Frequency | 100 |
| Self Resonance Frequency | 20000 |
| Quality Factor-Min (at L-nom) | 4 |
| Series | ELJRG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJRG1N2ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.