The ELJSA220KF2 is a shielded wirewound ferrite inductor with a 22uH inductance and 10% tolerance. It has a maximum DC current rating of 0.012A and a maximum DC resistance of 2.8 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -20°C to 85°C.
Panasonic ELJSA220KF2 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.012A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ELJSA220KF2 to view detailed technical specifications.
No datasheet is available for this part.