The ELJSC270KF is a surface mount general purpose inductor from Panasonic with a nominal inductance of 27uH and a minimum quality factor of 40. It operates within a temperature range of -20 to 85 degrees Celsius and is shielded for reduced electromagnetic interference. The inductor is designed for use in RF applications and is compliant with ROHS standards.
Panasonic ELJSC270KF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 10 |
| Package Width | 2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.018 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | SC |
| Quality Factor-Min (at L-nom) | 40 |
| Series | ELJ-S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELJSC270KF to view detailed technical specifications.
No datasheet is available for this part.