
Surface mount EMI/RFI filter featuring a 470pF capacitance and 2A current rating. This LC coil type component is housed in a 1207 (3218 metric) case code, with a 1206 package size. It operates within a temperature range of -20°C to 85°C and supports up to 50V DC. Designed for surface mounting, it offers a 10 MHz operating frequency and is RoHS compliant.
Panasonic ELK-E471FA technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1206 |
| Current | 2A |
| Current Rating | 2A |
| ESD Protection | No |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 10 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELKE |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELK-E471FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
