Surface mount LC filter with 22pF capacitance and 300MHz filtering capability. Features a 6A maximum current rating and 5A DC rated current. Encased in a 1207 (3.2mm x 1.8mm x 2.2mm) SMD package, this lead-free, RoHS compliant component operates from -20°C to 85°C with a 50V DC voltage rating. Supplied in tape and reel packaging.
Panasonic ELK-EA220FA technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Current | 6A |
| ESD Protection | No |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 6A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELKEA |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELK-EA220FA to view detailed technical specifications.
No datasheet is available for this part.
