
Surface mount EMI/RFI filter with 15V varistor voltage and 27V clamping voltage, offering 15dB attenuation. Features 160pF capacitance and 2A maximum DC current handling. Designed for ESD protection in a 1207 (3218 metric) SMD package, operating from -20°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Panasonic ELK-EV161FF technical specifications.
| Attenuation Value | 15dB |
| Capacitance | 160pF |
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Clamping Current | 2A |
| Clamping Voltage | 27V |
| Current | 2A |
| ESD Protection | Yes |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ELKEV |
| Size Code | 1207 |
| Termination | SMD/SMT |
| Varistor Voltage | 15V |
| Voltage Rating | 27V |
| DC Rated Voltage | 27V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELK-EV161FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
