
Surface mount EMI/RFI filter with 15V varistor voltage, 27V clamping voltage, and 2A maximum DC current. Features 430pF capacitance, 15dB attenuation, and ESD protection. Housed in a 1207 (3218 metric) SMD case, this lead-free, RoHS compliant component operates from -20°C to 85°C and is supplied on tape and reel.
Panasonic ELK-EV431FF technical specifications.
| Attenuation Value | 15dB |
| Capacitance | 430pF |
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Clamping Current | 2A |
| Clamping Voltage | 27V |
| Current | 2A |
| ESD Protection | Yes |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ELKEV |
| Size Code | 1207 |
| Termination | SMD/SMT |
| Varistor Voltage | 15V |
| Voltage Rating | 27V |
| DC Rated Voltage | 27V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELK-EV431FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
