The ELK-U271FB is a common mode choke from Panasonic, packaged in an 0805 case and designed for through hole mounting. It has a maximum operating temperature of 115°C and a minimum operating temperature of -20°C. The choke has a current rating of 300mA and a DC resistance of 2.3 ohms. It measures 0.472 inches in height, 0.63 inches in length, and 0.571 inches in width.
Panasonic ELK-U271FB technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 2.3R |
| Height | 0.472inch |
| Inductance | 6mH |
| Length | 0.63inch |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Resistance | 270R |
| Series | M |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELK-U271FB to view detailed technical specifications.
No datasheet is available for this part.