Panasonic ELKTT181WA technical specifications.
| Width | 2.6 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | ELKT |
| Capacitance | 180 |
| Height | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELKTT181WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.