Panasonic ELKW181FB technical specifications.
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | ELKW |
| Height | 1.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ELKW181FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.