Panasonic ELL-4FG3R3NA technical specifications.
| Package/Case | 1515 |
| Current | 800mA |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 110mR |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 1.1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4FG3R3NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.