
Surface mount power inductor with 6.8 µH inductance and 30% tolerance. Features 860 mA DC current rating, 800 mA saturation current, and 0.22 ohm DC resistance. Shielded construction in a 1515 package, measuring 3.8mm x 3.8mm x 1.2mm. RoHS compliant and supplied on tape and reel.
Panasonic ELL-4FG6R8NA technical specifications.
| Package/Case | 1515 |
| Current | 420mA |
| Current Rating | 800mA |
| DC Current | 860mA |
| DC Resistance (DCR) | 220mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 860mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4FG6R8NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
