Surface mount power inductor with 3.3 µH inductance and 30% tolerance. Features a 1.45 A DC current rating and 1.3 A saturation current. This shielded inductor has a DC resistance of 72 mΩ and a compact 1515 package measuring 3.8 x 3.8 x 1.8 mm. Designed for surface mounting with tape and reel packaging.
Panasonic ELL-4LG3R3NA technical specifications.
| Package/Case | 1515 |
| Current | 220mA |
| Current Rating | 1.3A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 72mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 3.8mm |
| Max DC Current | 1.45A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-4LG3R3NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.