Shielded, surface mount power choke with 1.2µH inductance and 30% tolerance. Features a 5x5x6mm nonstandard package, 2.5A current rating, and 22mΩ DC resistance. Designed for high-frequency applications with a self-resonant frequency of 100kHz. Supplied on tape and reel for automated assembly.
Panasonic ELL-5PS1R2N technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 22mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Max DC Current | 2.5A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 100kHz |
| Series | S |
| Series Resistance | 22mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-5PS1R2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.