The ELL-6PG3R9N is a fixed inductor from Panasonic with a DC resistance of 51 milliohms and an inductance of 3.9 microhenries. It has a maximum DC current rating of 1.9 amps and a height of 2 millimeters. The inductor is designed for surface mount applications and features a shielded construction. It is available in a package quantity of 1000 units, packaged on a tape and reel. The ELL-6PG3R9N is compliant with RoHS regulations.
Panasonic ELL-6PG3R9N technical specifications.
| Package/Case | 2424 |
| DC Resistance (DCR) | 51mR |
| Height | 2mm |
| Inductance | 3.9uH |
| Length | 6mm |
| Max DC Current | 1.9A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6PG3R9N to view detailed technical specifications.
No datasheet is available for this part.