Shielded, surface mount fixed inductor with 5.6µH inductance and 30% tolerance. Features a 6x6x2mm package, 1.45A maximum DC current, and 3.8A saturation current. Offers 24mΩ DC resistance and 1.65A RMS current. Designed for power applications with tape and reel packaging.
Panasonic ELL-6PG5R6N technical specifications.
| Package/Case | 2424 |
| Current | 3.8A |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 24mR |
| Depth | 6mm |
| Height | 2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 1.45A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 100kHz |
| Series | G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6PG5R6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.