Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a 1.8A current rating and 63mΩ DC resistance. Shielded construction with dimensions of 6.9mm (L) x 6.5mm (D) x 5mm (H). Packaged on tape and reel for automated assembly.
Panasonic ELL-6UH100M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 63mR |
| DC Resistance-Max | 63MR |
| Depth | 6.5mm |
| Height | 5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max DC Current | 1.8A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | H |
| Series Resistance | 63mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6UH100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
