Shielded wirewound power choke with 100µH inductance and 20% tolerance. Features a maximum DC current rating of 600mA and a DC resistance of 360mΩ. This surface mount component operates at 100kHz with a self-resonant frequency of 100kHz. Supplied on an embossed carrier tape and reel for automated assembly.
Panasonic ELL-6UH101M technical specifications.
| Package/Case | Nonstandard |
| Current | 410mA |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 360mR |
| DC Resistance-Max | 360MR |
| Depth | 6.5mm |
| Height | 5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 600mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | H |
| Series Resistance | 360mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6UH101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.