Shielded fixed inductor with 1mH inductance and 20% tolerance, rated for 180mA DC current. Features a 3.67 Ohm maximum DC resistance and is designed for surface mount applications. This component measures 6mm in length, 6.5mm in depth, and 5mm in height, supplied on tape and reel.
Panasonic ELL-6UH102M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 3.67R |
| DC Resistance-Max | 3.67R |
| Depth | 6.5mm |
| Height | 5mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 180mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Series | H |
| Series Resistance | 3.67R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6UH102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.