Panasonic ELL-6UH820M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 650mA |
| DC Resistance (DCR) | 260mR |
| Depth | 6.5mm |
| Height | 5mm |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 650mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | H |
| Series Resistance | 260mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-6UH820M to view detailed technical specifications.
No datasheet is available for this part.