PackageNonstandard
MountingSurface Mount
Inductance15uH
Quick Jump:
Technical Specifications
Panasonic ELL-8UV150M technical specifications.
General
Package/Case
Nonstandard
Core Material
Ferrite
DC Resistance (DCR)
26R
Height
6.2mm
Inductance
15uH
Lead Free
Lead Free
Length
8mm
Max DC Current
2.5A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Packaging
Tape and Reel
Series
ELL-8UV
Shielding
Unshielded
Termination
SMD/SMT
Test Frequency
100kHz
Tolerance
20%
Width
8mm
Compliance
RoHS
Compliant
Datasheet
Panasonic ELL-8UV150M Datasheet
Download the complete datasheet for Panasonic ELL-8UV150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.