Panasonic ELL-8UV1R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.5A |
| Current Rating | 5.4mA |
| DC Resistance (DCR) | 7.8R |
| Height | 0.244inch |
| Inductance | 1.3uH |
| Lead Free | Lead Free |
| Length | 0.37inch |
| Max DC Current | 5.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ELL-8UV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-8UV1R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.