Panasonic ELL-8UV7R5N technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6.2mm |
| Inductance | 7.5uH |
| Length | 8mm |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Series | ELL-8UV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELL-8UV7R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.